
BC846BW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC846BW_R1_00001TR-ND - Tape & Reel (TR) 3757-BC846BW_R1_00001CT-ND - Cut Tape (CT) 3757-BC846BW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BW_R1_00001 |
Description | TRANS NPN 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.64000 | kr.6.40 |
| 100 | kr.0.39300 | kr.39.30 |
| 500 | kr.0.28518 | kr.142.59 |
| 1.000 | kr.0.25018 | kr.250.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20546 | kr.616.38 |
| 6.000 | kr.0.18282 | kr.1,096.92 |
| 9.000 | kr.0.17126 | kr.1,541.34 |
| 15.000 | kr.0.15826 | kr.2,373.90 |
| 21.000 | kr.0.15055 | kr.3,161.55 |
| 30.000 | kr.0.14305 | kr.4,291.50 |
| 75.000 | kr.0.12658 | kr.9,493.50 |
| 150.000 | kr.0.11640 | kr.17,460.00 |
| 300.000 | kr.0.10783 | kr.32,349.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

