Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 65V 100mA 100MHz 225mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846APN_R1_00001

DigiKey Part Number
3757-BC846APN_R1_00001TR-ND - Tape & Reel (TR)
3757-BC846APN_R1_00001CT-ND - Cut Tape (CT)
3757-BC846APN_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846APN_R1_00001
Description
TRANS NPN/PNP 65V 100MA SOT-363
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 65V 100mA 100MHz 225mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP Complementary
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
225mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.822
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40274kr.1,208.22
6.000kr.0.36245kr.2,174.70
9.000kr.0.34190kr.3,077.10
15.000kr.0.31879kr.4,781.85
21.000kr.0.30510kr.6,407.10
30.000kr.0.29584kr.8,875.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.25500kr.12.55
100kr.0.78300kr.78.30
500kr.0.57796kr.288.98
1.000kr.0.51151kr.511.51
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.17900kr.11.79
100kr.0.73860kr.73.86
500kr.0.54524kr.272.62
1.000kr.0.48254kr.482.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500