
BC817DS-25_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC817DS-25_R1_00001TR-ND - Tape & Reel (TR) 3757-BC817DS-25_R1_00001CT-ND - Cut Tape (CT) 3757-BC817DS-25_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817DS-25_R1_00001 |
Description | TRANS 2NPN 45V 500MA SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 500mA 100MHz 330mW Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 330mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.70400 | kr.7.04 |
| 100 | kr.0.43520 | kr.43.52 |
| 500 | kr.0.31654 | kr.158.27 |
| 1.000 | kr.0.27808 | kr.278.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22889 | kr.686.67 |
| 6.000 | kr.0.20402 | kr.1,224.12 |
| 9.000 | kr.0.19133 | kr.1,721.97 |
| 15.000 | kr.0.17705 | kr.2,655.75 |
| 21.000 | kr.0.16859 | kr.3,540.39 |
| 30.000 | kr.0.16035 | kr.4,810.50 |
| 75.000 | kr.0.14227 | kr.10,670.25 |
| 150.000 | kr.0.13109 | kr.19,663.50 |
| 300.000 | kr.0.12169 | kr.36,507.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |


