Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC817-40_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC817-40_R1_00001TR-ND - Tape & Reel (TR) 3757-BC817-40_R1_00001CT-ND - Cut Tape (CT) 3757-BC817-40_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40_R1_00001 |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Series | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-40-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BC817-40-AU_R1_000A1CT-ND | kr.0.89000 | Parametric Equivalent |
| ABC817-40-HF | Comchip Technology | 1.946 | 641-ABC817-40-HFCT-ND | kr.2.03000 | Parametric Equivalent |
| BC817-40 | EVVO | 5.429 | 5272-BC817-40CT-ND | kr.0.89000 | Parametric Equivalent |
| BC817-40 | Taiwan Semiconductor Corporation | 0 | 1801-BC817-40CT-ND | kr.0.00000 | Parametric Equivalent |
| BC817-40 RFG | Taiwan Semiconductor Corporation | 135 | 1801-BC817-40RFGCT-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.53900 | kr.5.39 |
| 100 | kr.0.33160 | kr.33.16 |
| 500 | kr.0.23940 | kr.119.70 |
| 1.000 | kr.0.20941 | kr.209.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17107 | kr.513.21 |
| 6.000 | kr.0.15167 | kr.910.02 |
| 9.000 | kr.0.14177 | kr.1,275.93 |
| 15.000 | kr.0.13062 | kr.1,959.30 |
| 21.000 | kr.0.12401 | kr.2,604.21 |
| 30.000 | kr.0.11758 | kr.3,527.40 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |








