
BC817-25W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC817-25W_R1_00001TR-ND - Tape & Reel (TR) 3757-BC817-25W_R1_00001CT-ND - Cut Tape (CT) 3757-BC817-25W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25W_R1_00001 |
Description | TRANS NPN 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Series | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-25_R1_00001 | Panjit International Inc. | 869 | 3757-BC817-25_R1_00001CT-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18471 | kr.554.13 |
| 6.000 | kr.0.16410 | kr.984.60 |
| 9.000 | kr.0.15358 | kr.1,382.22 |
| 15.000 | kr.0.14175 | kr.2,126.25 |
| 21.000 | kr.0.13473 | kr.2,829.33 |
| 30.000 | kr.0.12790 | kr.3,837.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.61500 | kr.6.15 |
| 100 | kr.0.37660 | kr.37.66 |
| 500 | kr.0.27274 | kr.136.37 |
| 1.000 | kr.0.23895 | kr.238.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.63400 | kr.6.34 |
| 100 | kr.0.38930 | kr.38.93 |
| 500 | kr.0.28252 | kr.141.26 |
| 1.000 | kr.0.24783 | kr.247.83 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

