Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-16W-AU_R1_000A1

DigiKey Part Number
3757-BC817-16W-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BC817-16W-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BC817-16W-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-16W-AU_R1_000A1
Description
TRANS NPN 45V 0.5A SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC817-16W_R1_00001Panjit International Inc.2503757-BC817-16W_R1_00001CT-NDkr.0.76000Parametric Equivalent
BC817-16W-7Diodes Incorporated2.261BC817-16WDICT-NDkr.1.59000Upgrade
BC817W,135Nexperia USA Inc.7.3721727-BC817W,135CT-NDkr.1.14000Similar
In-Stock: 1.938
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.17186kr.515.58
6.000kr.0.15252kr.915.12
9.000kr.0.14264kr.1,283.76
15.000kr.0.13153kr.1,972.95
21.000kr.0.12494kr.2,623.74
30.000kr.0.11853kr.3,555.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.57100kr.5.71
100kr.0.35190kr.35.19
500kr.0.25436kr.127.18
1.000kr.0.22266kr.222.66
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.69700kr.6.97
100kr.0.42860kr.42.86
500kr.0.31206kr.156.03
1.000kr.0.27401kr.274.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750