
BAV99TB_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAV99TB_R1_00001TR-ND - Tape & Reel (TR) 3757-BAV99TB_R1_00001CT-ND - Cut Tape (CT) 3757-BAV99TB_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99TB_R1_00001 |
Description | DIODE ARRAY GP 100V 150MA SOT523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 150mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SOT-523 Flat Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.71000 | kr.7.10 |
| 100 | kr.0.47170 | kr.47.17 |
| 500 | kr.0.34380 | kr.171.90 |
| 1.000 | kr.0.30234 | kr.302.34 |
| 2.000 | kr.0.26727 | kr.534.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15514 | kr.620.56 |
| 8.000 | kr.0.14080 | kr.1,126.40 |
| 12.000 | kr.0.13963 | kr.1,675.56 |
| 20.000 | kr.0.13021 | kr.2,604.20 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

