
BAV199S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAV199S_R1_00001TR-ND - Tape & Reel (TR) 3757-BAV199S_R1_00001CT-ND - Cut Tape (CT) 3757-BAV199S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199S_R1_00001 |
Description | DIODE ARRAY GP 75V 200MA SOT-363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 75 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 3 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.60900 | kr.6.09 |
| 100 | kr.0.37600 | kr.37.60 |
| 500 | kr.0.27224 | kr.136.12 |
| 1.000 | kr.0.23851 | kr.238.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19534 | kr.586.02 |
| 6.000 | kr.0.17349 | kr.1,040.94 |
| 9.000 | kr.0.16235 | kr.1,461.15 |
| 15.000 | kr.0.14979 | kr.2,246.85 |
| 21.000 | kr.0.14235 | kr.2,989.35 |
| 30.000 | kr.0.13511 | kr.4,053.30 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |


