
BAT54WS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAT54WS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAT54WS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAT54WS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WS-AU_R1_000A1 |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.52200 | kr.5.22 |
| 100 | kr.0.39020 | kr.39.02 |
| 500 | kr.0.28626 | kr.143.13 |
| 1.000 | kr.0.24839 | kr.248.39 |
| 2.000 | kr.0.23223 | kr.464.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16602 | kr.830.10 |
| 10.000 | kr.0.11610 | kr.1,161.00 |
| 15.000 | kr.0.10982 | kr.1,647.30 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |



