
BAT54TS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT54TS_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT54TS_R1_00001CT-ND - Cut Tape (CT) 3757-BAT54TS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54TS_R1_00001 |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.62100 | kr.6.21 |
| 100 | kr.0.50620 | kr.50.62 |
| 500 | kr.0.30964 | kr.154.82 |
| 1.000 | kr.0.24608 | kr.246.08 |
| 2.000 | kr.0.24301 | kr.486.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14867 | kr.743.35 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

