Diode 30 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT43WS-AU_R1_000A1

DigiKey Part Number
3757-BAT43WS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAT43WS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAT43WS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT43WS-AU_R1_000A1
Description
DIODE SCHOTTKY 30V 200MA SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Mfr
Capacitance @ Vr, F
5pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature - Junction
-55°C ~ 125°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.251
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13275kr.663.75
10.000kr.0.11804kr.1,180.40
15.000kr.0.11053kr.1,657.95
25.000kr.0.10207kr.2,551.75
35.000kr.0.09706kr.3,397.10
50.000kr.0.09218kr.4,609.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.50100kr.5.01
100kr.0.30560kr.30.56
500kr.0.22038kr.110.19
1.000kr.0.19248kr.192.48
2.000kr.0.16896kr.337.92
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.78600kr.7.86
100kr.0.48750kr.48.75
500kr.0.35568kr.177.84
1.000kr.0.31294kr.312.94
2.000kr.0.27681kr.553.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500