
BAT42WS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT42WS_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT42WS_R1_00001CT-ND - Cut Tape (CT) 3757-BAT42WS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42WS_R1_00001 |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.51400 | kr.5.14 |
| 100 | kr.0.31640 | kr.31.64 |
| 500 | kr.0.22824 | kr.114.12 |
| 1.000 | kr.0.19952 | kr.199.52 |
| 2.000 | kr.0.17521 | kr.350.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14877 | kr.743.85 |
| 10.000 | kr.0.13236 | kr.1,323.60 |
| 15.000 | kr.0.12398 | kr.1,859.70 |
| 25.000 | kr.0.11455 | kr.2,863.75 |
| 35.000 | kr.0.10896 | kr.3,813.60 |
| 50.000 | kr.0.10352 | kr.5,176.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

