
BAS70W-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS70W-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS70W-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS70W-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70W-AU_R1_000A1 |
Description | DIODE SCHOTTKY 70V 200MA SOT323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 70 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.12589 | kr.377.67 |
| 6.000 | kr.0.11122 | kr.667.32 |
| 9.000 | kr.0.10371 | kr.933.39 |
| 15.000 | kr.0.09526 | kr.1,428.90 |
| 21.000 | kr.0.09025 | kr.1,895.25 |
| 30.000 | kr.0.08538 | kr.2,561.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.43700 | kr.4.37 |
| 100 | kr.0.26690 | kr.26.69 |
| 500 | kr.0.19172 | kr.95.86 |
| 1.000 | kr.0.16725 | kr.167.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.81200 | kr.8.12 |
| 100 | kr.0.50470 | kr.50.47 |
| 500 | kr.0.36848 | kr.184.24 |
| 1.000 | kr.0.32429 | kr.324.29 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

