Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70S-AU_R1_000A1

DigiKey Part Number
3757-BAS70S-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAS70S-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAS70S-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70S-AU_R1_000A1
Description
DIODE ARR SCHOTT 70V 200MA SOT23
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
cms-datasheet
 cms-datasheet
Product Attributes
Filter Similar Products
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panjit International Inc.
Current - Reverse Leakage @ Vr
1 µA @ 70 V
Series
Operating Temperature - Junction
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
900 mV @ 15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.0.95000kr.0.95
10kr.0.57100kr.5.71
100kr.0.35060kr.35.06
500kr.0.25348kr.126.74
1.000kr.0.22184kr.221.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
3.000kr.0.18139kr.544.17
6.000kr.0.16092kr.965.52
9.000kr.0.15046kr.1,354.14
15.000kr.0.13870kr.2,080.50
21.000kr.0.13173kr.2,766.33
30.000kr.0.12494kr.3,748.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750