
BAS40W-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS40W-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS40W-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS40W-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40W-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 40 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.47100 | kr.4.71 |
| 100 | kr.0.29030 | kr.29.03 |
| 500 | kr.0.20936 | kr.104.68 |
| 1.000 | kr.0.18299 | kr.182.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.14921 | kr.447.63 |
| 6.000 | kr.0.13211 | kr.792.66 |
| 9.000 | kr.0.12337 | kr.1,110.33 |
| 15.000 | kr.0.11353 | kr.1,702.95 |
| 21.000 | kr.0.10770 | kr.2,261.70 |
| 30.000 | kr.0.10202 | kr.3,060.60 |
| 75.000 | kr.0.08955 | kr.6,716.25 |
| 150.000 | kr.0.08183 | kr.12,274.50 |
| 300.000 | kr.0.07534 | kr.22,602.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |


