
BAT54TS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAT54TS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAT54TS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAT54TS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54TS-AU_R1_000A1 |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.49500 | kr.4.95 |
| 100 | kr.0.30240 | kr.30.24 |
| 500 | kr.0.21796 | kr.108.98 |
| 1.000 | kr.0.19039 | kr.190.39 |
| 2.000 | kr.0.16709 | kr.334.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14174 | kr.708.70 |
| 10.000 | kr.0.12601 | kr.1,260.10 |
| 15.000 | kr.0.11797 | kr.1,769.55 |
| 25.000 | kr.0.10894 | kr.2,723.50 |
| 35.000 | kr.0.10358 | kr.3,625.30 |
| 50.000 | kr.0.09836 | kr.4,918.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

