
BAS40AW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS40AW_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS40AW_R1_00001CT-ND - Cut Tape (CT) 3757-BAS40AW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40AW_R1_00001 |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20516 | kr.615.48 |
| 6.000 | kr.0.18254 | kr.1,095.24 |
| 9.000 | kr.0.17099 | kr.1,538.91 |
| 15.000 | kr.0.15799 | kr.2,369.85 |
| 21.000 | kr.0.15029 | kr.3,156.09 |
| 30.000 | kr.0.14280 | kr.4,284.00 |
| 75.000 | kr.0.12634 | kr.9,475.50 |
| 150.000 | kr.0.11616 | kr.17,424.00 |
| 300.000 | kr.0.10760 | kr.32,280.00 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

