
PEC3107M1AQ_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PEC3107M1AQ_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC3107M1AQ_R1_00001CT-ND - Cut Tape (CT) 3757-PEC3107M1AQ_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC3107M1AQ_R1_00001 |
Description | TVS DIODE 7VWM 15VC 2DFN |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.64600 | kr.6.46 |
100 | kr.0.33280 | kr.33.28 |
500 | kr.0.30080 | kr.150.40 |
1.000 | kr.0.24960 | kr.249.60 |
2.000 | kr.0.24000 | kr.480.00 |
5.000 | kr.0.23040 | kr.1,152.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.18560 | kr.1,856.00 |
20.000 | kr.0.17280 | kr.3,456.00 |
30.000 | kr.0.17258 | kr.5,177.40 |
50.000 | kr.0.15657 | kr.7,828.50 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |