
B6S_R2_00001 | |
---|---|
DigiKey Part Number | 3757-B6S_R2_00001TR-ND - Tape & Reel (TR) 3757-B6S_R2_00001CT-ND - Cut Tape (CT) 3757-B6S_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B6S_R2_00001 |
Description | BRIDGE RECT 1P 600V 800MA 4-MDI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-MDI |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MDI | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.05000 | kr.2.05 |
10 | kr.1.40200 | kr.14.02 |
100 | kr.1.11550 | kr.111.55 |
500 | kr.0.83366 | kr.416.83 |
1.000 | kr.0.74259 | kr.742.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.54944 | kr.1,648.32 |
6.000 | kr.0.53760 | kr.3,225.60 |
9.000 | kr.0.49817 | kr.4,483.53 |
15.000 | kr.0.48894 | kr.7,334.10 |
21.000 | kr.0.48521 | kr.10,189.41 |
30.000 | kr.0.46593 | kr.13,977.90 |
75.000 | kr.0.44563 | kr.33,422.25 |
Unit Price without VAT: | kr.2.05000 |
---|---|
Unit Price with VAT: | kr.2.56250 |