Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-MDI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B108S_R2_00001

DigiKey Part Number
3757-B108S_R2_00001TR-ND - Tape & Reel (TR)
3757-B108S_R2_00001CT-ND - Cut Tape (CT)
3757-B108S_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B108S_R2_00001
Description
BRIDGE RECT 1PHASE 800V 1A 4-MDI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-MDI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-MDI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.988
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.65277kr.1,958.31
6.000kr.0.48818kr.2,929.08
9.000kr.0.46693kr.4,202.37
15.000kr.0.45408kr.6,811.20
21.000kr.0.44457kr.9,335.97
30.000kr.0.35187kr.10,556.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.64800kr.16.48
100kr.0.97950kr.97.95
500kr.0.72936kr.364.68
1.000kr.0.65936kr.659.36
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.92100kr.19.21
100kr.1.21660kr.121.66
500kr.0.91232kr.456.16
1.000kr.0.81399kr.813.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750