Parametric Equivalent
Parametric Equivalent

AZ23C7V5-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-AZ23C7V5-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C7V5-AU_R1_000A1 |
Description | DIODE ZENER ARRAY 7.5V SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 7.5 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Manufacturer Panjit International Inc. | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 7.5 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C7V5_R1_00001 | Panjit International Inc. | 0 | 3757-AZ23C7V5_R1_00001TR-ND | kr.0.15692 | Parametric Equivalent |
| AZ23C7V5 | Taiwan Semiconductor Corporation | 0 | 1801-AZ23C7V5TR-ND | kr.0.44932 | Parametric Equivalent |
| AZ23C7V5 RFG | Taiwan Semiconductor Corporation | 6.000 | 1801-AZ23C7V5RFGCT-ND | kr.2.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.252.000 | kr.0.21089 | kr.685,814.28 |
| Unit Price without VAT: | kr.0.21089 |
|---|---|
| Unit Price with VAT: | kr.0.26361 |




