
5KMC12CAS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-5KMC12CAS_R1_00001TR-ND - Tape & Reel (TR) 3757-5KMC12CAS_R1_00001CT-ND - Cut Tape (CT) 3757-5KMC12CAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KMC12CAS_R1_00001 |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 252A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 252A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.22000 | kr.17.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.76433 | kr.3,011.46 |
| 1.600 | kr.3.46252 | kr.5,540.03 |
| 2.400 | kr.3.30878 | kr.7,941.07 |
| 4.000 | kr.3.03375 | kr.12,135.00 |
| Unit Price without VAT: | kr.17.22000 |
|---|---|
| Unit Price with VAT: | kr.21.52500 |

