TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5241B_R1_00001

DigiKey Part Number
3757-MMBZ5241B_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBZ5241B_R1_00001CT-ND - Cut Tape (CT)
3757-MMBZ5241B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5241B_R1_00001
Description
DIODE ZENER 11V 410MW SOT23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 410 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 8.4 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.780
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.18645kr.559.35
6.000kr.0.16565kr.993.90
9.000kr.0.15504kr.1,395.36
15.000kr.0.14309kr.2,146.35
21.000kr.0.13600kr.2,856.00
30.000kr.0.12911kr.3,873.30
75.000kr.0.11397kr.8,547.75
150.000kr.0.10461kr.15,691.50
300.000kr.0.09673kr.29,019.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.64000kr.6.40
100kr.0.39300kr.39.30
500kr.0.28518kr.142.59
1.000kr.0.25018kr.250.18
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.46700kr.4.67
100kr.0.24320kr.24.32
500kr.0.23040kr.115.20
1.000kr.0.21760kr.217.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500