209V Clamp 14.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP130CA_R2_00001

DigiKey Part Number
3757-3KP130CA_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KP130CA_R2_00001
Description
TVS DIODE 130VWM 209VC P600
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
209V Clamp 14.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.4A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
130V
Supplier Device Package
Voltage - Breakdown (Min)
144V
Base Product Number
Voltage - Clamping (Max) @ Ipp
209V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.600kr.4.00698kr.102,578.69
Manufacturers Standard Package
Unit Price without VAT:kr.4.00698
Unit Price with VAT:kr.5.00873