DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.0SMCJ85CA_R1_00001

DigiKey Part Number
3757-3.0SMCJ85CA_R1_00001TR-ND - Tape & Reel (TR)
3757-3.0SMCJ85CA_R1_00001CT-ND - Cut Tape (CT)
3757-3.0SMCJ85CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMCJ85CA_R1_00001
Description
TVS DIODE 85VWM 137VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
137V Clamp 20.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
20.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.600
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.2.60640kr.2,085.12
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.51000kr.8.51
10kr.5.72200kr.57.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.8.51000
Unit Price with VAT:kr.10.63750