
3.0SMCJ70A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ70A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-3.0SMCJ70A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-3.0SMCJ70A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ70A-AU_R1_000A1 |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 26.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
Current - Peak Pulse (10/1000µs) 26.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.57644 | kr.1,261.15 |
| 1.600 | kr.1.42821 | kr.2,285.14 |
| 2.400 | kr.1.35261 | kr.3,246.26 |
| 4.000 | kr.1.26765 | kr.5,070.60 |
| 5.600 | kr.1.21734 | kr.6,817.10 |
| 8.000 | kr.1.16842 | kr.9,347.36 |
| 20.000 | kr.1.06105 | kr.21,221.00 |
| 40.000 | kr.1.03738 | kr.41,495.20 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

