72.7V Clamp 41.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.0SMCJ45A_R1_00001

DigiKey Part Number
3757-3.0SMCJ45A_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3.0SMCJ45A_R1_00001
Description
TVS DIODE 45VWM 72.7VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
72.7V Clamp 41.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
41.2A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
45V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
50V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
72.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.600kr.2.16828kr.55,507.97
Manufacturers Standard Package
Unit Price without VAT:kr.2.16828
Unit Price with VAT:kr.2.71035