
3.0SMCJ24CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ24CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-3.0SMCJ24CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-3.0SMCJ24CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ24CA-AU_R1_000A1 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 77.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.59385 | kr.1,275.08 |
| 1.600 | kr.1.44398 | kr.2,310.37 |
| 2.400 | kr.1.36755 | kr.3,282.12 |
| 4.000 | kr.1.28165 | kr.5,126.60 |
| 5.600 | kr.1.23078 | kr.6,892.37 |
| 8.000 | kr.1.18132 | kr.9,450.56 |
| 20.000 | kr.1.07277 | kr.21,455.40 |
| 40.000 | kr.1.04884 | kr.41,953.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.72400 | kr.37.24 |
| 100 | kr.2.41210 | kr.241.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.17000 | kr.9.17 |
| 10 | kr.6.16600 | kr.61.66 |
| 100 | kr.4.32680 | kr.432.68 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

