
3.0SMCJ15A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ15A_R1_00001TR-ND - Tape & Reel (TR) 3757-3.0SMCJ15A_R1_00001CT-ND - Cut Tape (CT) 3757-3.0SMCJ15A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ15A_R1_00001 |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.48000 | kr.9.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.91685 | kr.2,333.48 |
| 1.600 | kr.2.67066 | kr.4,273.06 |
| 2.400 | kr.2.54520 | kr.6,108.48 |
| 4.000 | kr.2.40422 | kr.9,616.88 |
| 5.600 | kr.2.32073 | kr.12,996.09 |
| 8.000 | kr.2.23959 | kr.17,916.72 |
| 20.000 | kr.2.20590 | kr.44,118.00 |
| Unit Price without VAT: | kr.9.48000 |
|---|---|
| Unit Price with VAT: | kr.11.85000 |

