
3.0SMCJ10A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-3.0SMCJ10A_R1_00001TR-ND - Tape & Reel (TR) 3757-3.0SMCJ10A_R1_00001CT-ND - Cut Tape (CT) 3757-3.0SMCJ10A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ10A_R1_00001 |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.2.68784 | kr.2,150.27 |
1.600 | kr.2.45776 | kr.3,932.42 |
2.400 | kr.2.34051 | kr.5,617.22 |
4.000 | kr.2.20872 | kr.8,834.88 |
5.600 | kr.2.13069 | kr.11,931.86 |
8.000 | kr.2.05485 | kr.16,438.80 |
20.000 | kr.2.00000 | kr.40,000.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.30000 | kr.7.30 |
10 | kr.4.99800 | kr.49.98 |
100 | kr.3.47520 | kr.347.52 |
Unit Price without VAT: | kr.7.30000 |
---|---|
Unit Price with VAT: | kr.9.12500 |