Parametric Equivalent
Parametric Equivalent

1SMC5347-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMC5347-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMC5347-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMC5347-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC5347-AU_R1_000A1 |
Description | DIODE ZENER 10V 5W DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 7.6 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-214AB (SMC) |
Impedance (Max) (Zzt) 2 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMC5347_R1_00001 | Panjit International Inc. | 0 | 3757-1SMC5347_R1_00001TR-ND | kr.1.21264 | Parametric Equivalent |
| CMZ5347BQ TR13 PBFREE | Central Semiconductor Corp | 1.504 | 1514-CMZ5347BQTR13PBFREECT-ND | kr.11.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.73900 | kr.27.39 |
| 100 | kr.1.75430 | kr.175.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.23329 | kr.986.63 |
| 1.600 | kr.1.11109 | kr.1,777.74 |
| 2.400 | kr.1.04874 | kr.2,516.98 |
| 4.000 | kr.0.97864 | kr.3,914.56 |
| 5.600 | kr.0.93712 | kr.5,247.87 |
| 8.000 | kr.0.89674 | kr.7,173.92 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |



