
1SMC5342_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1SMC5342_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMC5342_R1_00001CT-ND - Cut Tape (CT) 3757-1SMC5342_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC5342_R1_00001 |
Description | DIODE ZENER 6.8V 5W DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 5.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.31000 | kr.5.31 |
10 | kr.3.30900 | kr.33.09 |
100 | kr.2.14270 | kr.214.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.1.52576 | kr.1,220.61 |
1.600 | kr.1.38132 | kr.2,210.11 |
2.400 | kr.1.30763 | kr.3,138.31 |
4.000 | kr.1.22482 | kr.4,899.28 |
5.600 | kr.1.17576 | kr.6,584.26 |
8.000 | kr.1.12806 | kr.9,024.48 |
20.000 | kr.1.02339 | kr.20,467.80 |
40.000 | kr.0.99360 | kr.39,744.00 |
Unit Price without VAT: | kr.5.31000 |
---|---|
Unit Price with VAT: | kr.6.63750 |