Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SMB5933-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMB5933-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB5933-AU_R1_000A1 |
Description | DIODE ZENER 22V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 16.7 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AA (SMB) |
Impedance (Max) (Zzt) 18 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5933_R1_00001 | Panjit International Inc. | 0 | 3757-1SMB5933_R1_00001TR-ND | kr.0.52723 | Parametric Equivalent |
| 1PGSMB5933 | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMB5933TR-ND | kr.0.95489 | Parametric Equivalent |
| 1PGSMB5933 R5G | Taiwan Semiconductor Corporation | 1.602 | 1PGSMB5933R5GTR-ND | kr.0.00000 | Parametric Equivalent |
| 1PGSMB5933H | Taiwan Semiconductor Corporation | 2.860 | 1801-1PGSMB5933HCT-ND | kr.4.50000 | Parametric Equivalent |
| 1PGSMB5933HR5G | Taiwan Semiconductor Corporation | 1.449 | 1PGSMB5933HR5GCT-ND | kr.6.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500.000 | kr.0.57996 | kr.289,980.00 |
| Unit Price without VAT: | kr.0.57996 |
|---|---|
| Unit Price with VAT: | kr.0.72495 |




