DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5932_R1_00001

DigiKey Part Number
3757-1SMB5932_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMB5932_R1_00001CT-ND - Cut Tape (CT)
3757-1SMB5932_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5932_R1_00001
Description
DIODE ZENER 20V 1.5W DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1.5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 15.2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 653
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.0.59264kr.474.11
1.600kr.0.52800kr.844.80
2.400kr.0.49501kr.1,188.02
4.000kr.0.45787kr.1,831.48
5.600kr.0.43588kr.2,440.93
8.000kr.0.41446kr.3,315.68
20.000kr.0.36744kr.7,348.80
40.000kr.0.33837kr.13,534.80
80.000kr.0.31392kr.25,113.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.1.80500kr.18.05
100kr.1.14370kr.114.37
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.43400kr.14.34
100kr.0.96640kr.96.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750