
| BZT52-C75-AU_R1_000A1 | |
|---|---|
| DigiKey Part Number | 3757-BZT52-C75-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C75-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C75-AU_R1_000A1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZT52-C75-AU_R1_000A1 | 
| Description | DIODE ZENER 75V 410MW SOD123 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 75 V 410 mW ±5% Surface Mount SOD-123 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 410 mW | |
| Impedance (Max) (Zzt) | 250 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.46700 | kr.4.67 | 
| 100 | kr.0.24320 | kr.24.32 | 
| 500 | kr.0.23040 | kr.115.20 | 
| 1.000 | kr.0.21760 | kr.217.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.20698 | kr.620.94 | 
| 6.000 | kr.0.14426 | kr.865.56 | 
| 9.000 | kr.0.10240 | kr.921.60 | 
| 15.000 | kr.0.09327 | kr.1,399.05 | 
| 21.000 | kr.0.08530 | kr.1,791.30 | 
| 30.000 | kr.0.07860 | kr.2,358.00 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark