Zener Diode 24 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB3EZ24_R1_00001

DigiKey Part Number
3757-1SMB3EZ24_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMB3EZ24_R1_00001CT-ND - Cut Tape (CT)
3757-1SMB3EZ24_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB3EZ24_R1_00001
Description
DIODE ZENER 24V 3W DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
9 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 18.2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Power - Max
3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5934Taiwan Semiconductor Corporation1.7701801-1SMB5934CT-NDkr.4.06000Similar
1SMB5934B-13Diodes Incorporated38.76431-1SMB5934B-13CT-NDkr.3.99000Similar
1SMB5934BT3Gonsemi74.5381SMB5934BT3GOSCT-NDkr.2.98000Similar
SMBZ5934B-E3/52Vishay General Semiconductor - Diodes Division2.905112-SMBZ5934B-E3/52CT-NDkr.4.95000Similar
SMBZ5934B-E3/5BVishay General Semiconductor - Diodes Division2.988112-SMBZ5934B-E3/5BCT-NDkr.4.95000Similar
In-Stock: 796
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.0.58709kr.469.67
1.600kr.0.52305kr.836.88
2.400kr.0.49037kr.1,176.89
4.000kr.0.45358kr.1,814.32
5.600kr.0.43179kr.2,418.02
8.000kr.0.41058kr.3,284.64
20.000kr.0.36400kr.7,280.00
40.000kr.0.33520kr.13,408.00
80.000kr.0.31098kr.24,878.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.36900kr.13.69
100kr.0.85910kr.85.91
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.83900kr.18.39
100kr.1.24900kr.124.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500