
ED604CS_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-ED604CS_L2_00001TR-ND - Tape & Reel (TR) 3757-ED604CS_L2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ED604CS_L2_00001 |
Description | DIODE ARRAY GP 400V 6A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A |

