1SMA4752_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.34560
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4752_R1_00001

DigiKey Part Number
3757-1SMA4752_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMA4752_R1_00001CT-ND - Cut Tape (CT)
3757-1SMA4752_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA4752_R1_00001
Description
DIODE ZENER 33V 1W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25.1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.42421kr.763.58
3.600kr.0.37959kr.1,366.52
5.400kr.0.35684kr.1,926.94
9.000kr.0.33124kr.2,981.16
12.600kr.0.31606kr.3,982.36
18.000kr.0.30130kr.5,423.40
45.000kr.0.26890kr.12,100.50
90.000kr.0.24887kr.22,398.30
180.000kr.0.23203kr.41,765.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500