
1SMA4752_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1SMA4752_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4752_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4752_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4752_R1_00001 |
Description | DIODE ZENER 33V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25.1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | kr.0.42421 | kr.763.58 |
3.600 | kr.0.37959 | kr.1,366.52 |
5.400 | kr.0.35684 | kr.1,926.94 |
9.000 | kr.0.33124 | kr.2,981.16 |
12.600 | kr.0.31606 | kr.3,982.36 |
18.000 | kr.0.30130 | kr.5,423.40 |
45.000 | kr.0.26890 | kr.12,100.50 |
90.000 | kr.0.24887 | kr.22,398.30 |
180.000 | kr.0.23203 | kr.41,765.40 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |