
1SMA4747_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4747_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4747_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4747_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4747_R1_00001 |
Description | DIODE ZENER 20V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.42421 | kr.763.58 |
| 3.600 | kr.0.37959 | kr.1,366.52 |
| 5.400 | kr.0.35684 | kr.1,926.94 |
| 9.000 | kr.0.33124 | kr.2,981.16 |
| 12.600 | kr.0.31606 | kr.3,982.36 |
| 18.000 | kr.0.30130 | kr.5,423.40 |
| 45.000 | kr.0.26890 | kr.12,100.50 |
| 90.000 | kr.0.24887 | kr.22,398.30 |
| 180.000 | kr.0.23203 | kr.41,765.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.15200 | kr.11.52 |
| 100 | kr.0.71810 | kr.71.81 |
| 500 | kr.0.52954 | kr.264.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.89000 | kr.8.90 |
| 100 | kr.0.45440 | kr.45.44 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

