
2EZ51_R2_00001 | |
---|---|
DigiKey Part Number | 3757-2EZ51_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2EZ51_R2_00001 |
Description | DIODE ZENER 51V 2W DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 2 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 48 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 38.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500.000 | kr.0.34560 | kr.172,800.00 |
Unit Price without VAT: | kr.0.34560 |
---|---|
Unit Price with VAT: | kr.0.43200 |