
1SMA4733_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4733_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4733_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4733_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4733_R1_00001 |
Description | DIODE ZENER 5.1V 1W DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.81800 | kr.18.18 |
| 100 | kr.1.04960 | kr.104.96 |
| 500 | kr.1.04640 | kr.523.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.65856 | kr.1,185.41 |
| 3.600 | kr.0.57703 | kr.2,077.31 |
| 5.400 | kr.0.39502 | kr.2,133.11 |
| 9.000 | kr.0.36715 | kr.3,304.35 |
| 12.600 | kr.0.35064 | kr.4,418.06 |
| 18.000 | kr.0.33459 | kr.6,022.62 |
| 45.000 | kr.0.29933 | kr.13,469.85 |
| 90.000 | kr.0.27754 | kr.24,978.60 |
| 180.000 | kr.0.26160 | kr.47,088.00 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

