Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4SMAJ12A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number  | 3757-P4SMAJ12A-AU_R1_000A1TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | P4SMAJ12A-AU_R1_000A1  | 
Description  | TVS DIODE 12VWM 19.9VC DO214AC  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 12V  | |
Voltage - Breakdown (Min)  | 13.3V  | |
Voltage - Clamping (Max) @ Ipp  | 19.9V  | |
Current - Peak Pulse (10/1000µs)  | 20.1A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AC, SMA  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25.200 | kr.0.45813 | kr.11,544.88 | 
| 50.400 | kr.0.42475 | kr.21,407.40 | 
| 75.600 | kr.0.40774 | kr.30,825.14 | 
| 126.000 | kr.0.40000 | kr.50,400.00 | 
| Unit Price without VAT: | kr.0.45813 | 
|---|---|
| Unit Price with VAT: | kr.0.57266 | 








