Diode 30 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5818_R2_00001

DigiKey Part Number
3757-1N5818_R2_00001TR-ND - Tape & Reel (TR)
3757-1N5818_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5818_R2_00001
Description
DIODE SCHOTTKY 30V 1A DO41
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-41
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.201
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.95500kr.9.55
100kr.0.59040kr.59.04
500kr.0.43204kr.216.02
1.000kr.0.38069kr.380.69
2.000kr.0.33730kr.674.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.29017kr.1,450.85
10.000kr.0.26098kr.2,609.80
15.000kr.0.24609kr.3,691.35
25.000kr.0.22935kr.5,733.75
35.000kr.0.21943kr.7,680.05
50.000kr.0.20978kr.10,489.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500