
1.5SMCJ70AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ70AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ70AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ70AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ70AS_R1_00001 |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 |
| 10 | kr.3.34000 | kr.33.40 |
| 100 | kr.2.15380 | kr.215.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.52830 | kr.1,222.64 |
| 1.600 | kr.1.38171 | kr.2,210.74 |
| 2.400 | kr.1.30697 | kr.3,136.73 |
| 4.000 | kr.1.22292 | kr.4,891.68 |
| 5.600 | kr.1.17314 | kr.6,569.58 |
| 8.000 | kr.1.12475 | kr.8,998.00 |
| Unit Price without VAT: | kr.5.38000 |
|---|---|
| Unit Price with VAT: | kr.6.72500 |

