
1.5SMCJ70A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMCJ70A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ70A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ70A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ70A_R1_00001 |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.3.06753 | kr.2,454.02 |
1.600 | kr.2.81152 | kr.4,498.43 |
2.400 | kr.2.68101 | kr.6,434.42 |
4.000 | kr.2.53442 | kr.10,137.68 |
5.600 | kr.2.44760 | kr.13,706.56 |
8.000 | kr.2.36323 | kr.18,905.84 |
20.000 | kr.2.34912 | kr.46,982.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.86000 | kr.9.86 |
10 | kr.6.24600 | kr.62.46 |
100 | kr.4.16260 | kr.416.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.87000 | kr.7.87 |
10 | kr.5.28000 | kr.52.80 |
100 | kr.3.68000 | kr.368.00 |
Unit Price without VAT: | kr.7.87000 |
---|---|
Unit Price with VAT: | kr.9.83750 |