
| MMBZ5228BTW_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-MMBZ5228BTW_R1_00001TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MMBZ5228BTW_R1_00001 | 
| Description | DIODE ZENER ARRAY 3.9V SOT-363 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode Array 3 Independent 3.9 V 200 mW ±5% SOT-363 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panjit International Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Configuration | 3 Independent | |
| Voltage - Zener (Nom) (Vz) | 3.9 V | |
| Tolerance | ±5% | |
| Power - Max | 200 mW | |
| Impedance (Max) (Zzt) | 23 Ohms | |
| Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-TSSOP, SC-88, SOT-363 | |
| Supplier Device Package | SOT-363 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.252.000 | kr.0.27360 | kr.889,747.20 | 
| Unit Price without VAT: | kr.0.27360 | 
|---|---|
| Unit Price with VAT: | kr.0.34200 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark