
1.5SMCJ70A-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-1.5SMCJ70A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMCJ70A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1.5SMCJ70A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ70A-AU_R1_000A1 |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.1.30208 | kr.1,041.66 |
1.600 | kr.1.17552 | kr.1,880.83 |
2.400 | kr.1.11096 | kr.2,666.30 |
4.000 | kr.1.03840 | kr.4,153.60 |
5.600 | kr.0.99541 | kr.5,574.30 |
8.000 | kr.0.95361 | kr.7,628.88 |
20.000 | kr.0.86188 | kr.17,237.60 |
40.000 | kr.0.81440 | kr.32,576.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.91000 | kr.6.91 |
10 | kr.4.31400 | kr.43.14 |
100 | kr.2.82500 | kr.282.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.38000 | kr.5.38 |
10 | kr.3.59000 | kr.35.90 |
100 | kr.2.47040 | kr.247.04 |
Unit Price without VAT: | kr.5.38000 |
---|---|
Unit Price with VAT: | kr.6.72500 |