1.5SMCJ58A_R1_00001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 784
Unit Price: kr.5.38000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 780
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.82583
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.35793
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.30400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.34.49630
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.13.44000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 772.700
Unit Price: kr.1.79000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.79760
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2.985
Unit Price: kr.5.12000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 988
Unit Price: kr.3.97000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 12.397
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 3.000.000
Unit Price: kr.3.81952
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ58A_R1_00001

DigiKey Part Number
3757-1.5SMCJ58A_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMCJ58A_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMCJ58A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ58A_R1_00001
Description
TVS DIODE 58VWM 93.6VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.99000kr.4.99
10kr.3.08500kr.30.85
100kr.1.99100kr.199.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.1.41288kr.1,130.30
1.600kr.1.27736kr.2,043.78
2.400kr.1.20827kr.2,899.85
4.000kr.1.13058kr.4,522.32
5.600kr.1.08455kr.6,073.48
8.000kr.1.03981kr.8,318.48
20.000kr.0.94162kr.18,832.40
40.000kr.0.90240kr.36,096.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.99000
Unit Price with VAT:kr.6.23750