
1.5SMCJ54A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ54A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMCJ54A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1.5SMCJ54A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ54A-AU_R1_000A1 |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 17.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.06200 | kr.30.62 |
| 100 | kr.1.97050 | kr.197.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.39306 | kr.1,114.45 |
| 1.600 | kr.1.25766 | kr.2,012.26 |
| 2.400 | kr.1.18859 | kr.2,852.62 |
| 4.000 | kr.1.11096 | kr.4,443.84 |
| 5.600 | kr.1.06496 | kr.5,963.78 |
| 8.000 | kr.1.02025 | kr.8,162.00 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

